Part Details for NMCR0805FG1M43 by SEI Stackpole Electronics Inc
Overview of NMCR0805FG1M43 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FG1M43
NMCR0805FG1M43 CAD Models
NMCR0805FG1M43 Part Data Attributes:
|
NMCR0805FG1M43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FG1M43
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.43M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FG1M43
This table gives cross-reference parts and alternative options found for NMCR0805FG1M43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FG1M43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W1434FGLJ | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR0805FG1M43 vs WR08W1434FGLJ |
CR0805-FW-1434EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NMCR0805FG1M43 vs CR0805-FW-1434EPF |
RK73H2ARTTEB1434F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FG1M43 vs RK73H2ARTTEB1434F |
CR0805-FW-1434ELF | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NMCR0805FG1M43 vs CR0805-FW-1434ELF |
WR08W1434FBLV | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR0805FG1M43 vs WR08W1434FBLV |
RK73H2ARTTDB1434F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FG1M43 vs RK73H2ARTTDB1434F |
CR-05FLF--1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCR0805FG1M43 vs CR-05FLF--1M43 |
RMF10FT1434 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NMCR0805FG1M43 vs RMF10FT1434 |
RGC0805FTL1M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NMCR0805FG1M43 vs RGC0805FTL1M43 |
WR08W1434FQLJ | Fixed Resistor, 0.125W, 1430000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR0805FG1M43 vs WR08W1434FQLJ |