Part Details for NMCR0805FJ976K by SEI Stackpole Electronics Inc
Overview of NMCR0805FJ976K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FJ976K
NMCR0805FJ976K CAD Models
NMCR0805FJ976K Part Data Attributes
|
NMCR0805FJ976K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FJ976K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,976K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FJ976K
This table gives cross-reference parts and alternative options found for NMCR0805FJ976K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FJ976K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-10976KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ976K vs RC0805FR-10976KL |
CR21-9763-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NMCR0805FJ976K vs CR21-9763-FK |
NRC10F9763TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NMCR0805FJ976K vs NRC10F9763TRF |
RK73H2ARTTEB9763F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FJ976K vs RK73H2ARTTEB9763F |
RS05K9763FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR0805FJ976K vs RS05K9763FCG |
RK73H2ALTDB9763F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCR0805FJ976K vs RK73H2ALTDB9763F |
MC0805-9763-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCR0805FJ976K vs MC0805-9763-FT101 |
RMCS1/10976K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805FJ976K vs RMCS1/10976K1%A |
CR-05FLD--976K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCR0805FJ976K vs CR-05FLD--976K |
AF0805FR-13976KL | Fixed Resistor, 0.125W, 976000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ976K vs AF0805FR-13976KL |