Part Details for NMCR1206FG24R0 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG24R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG24R0
NMCR1206FG24R0 CAD Models
NMCR1206FG24R0 Part Data Attributes
|
NMCR1206FG24R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG24R0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,24 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG24R0
This table gives cross-reference parts and alternative options found for NMCR1206FG24R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG24R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A24R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FG24R0 vs 9C12063A24R0FKHFT |
RK73H2BXTDD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG24R0 vs RK73H2BXTDD24R0F |
RK73H2BRTTEB24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FG24R0 vs RK73H2BRTTEB24R0F |
RMNW32K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG24R0 vs RMNW32K240FB |
RMC32K240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG24R0 vs RMC32K240FTP |
NMCR1206FJ24R0 | RES,SMT,THICK FILM,24 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FG24R0 vs NMCR1206FJ24R0 |
RK73H2BLTEB24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FG24R0 vs RK73H2BLTEB24R0F |
RK73H2BRTTD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG24R0 vs RK73H2BRTTD24R0F |
RK73H2BTTEB24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FG24R0 vs RK73H2BTTEB24R0F |
MCWR12X24R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | NMCR1206FG24R0 vs MCWR12X24R0FTL |