Part Details for NMCR1206FG732K by SEI Stackpole Electronics Inc
Overview of NMCR1206FG732K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FG732K
NMCR1206FG732K CAD Models
NMCR1206FG732K Part Data Attributes
|
NMCR1206FG732K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG732K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,732K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG732K
This table gives cross-reference parts and alternative options found for NMCR1206FG732K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG732K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X7323FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FG732K vs MR12X7323FGL |
RCS3216F7323ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206FG732K vs RCS3216F7323ES |
RMNW32K7323FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG732K vs RMNW32K7323FB |
RMSW32K7323FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG732K vs RMSW32K7323FB |
FCF06FT-7323-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FG732K vs FCF06FT-7323-W |
TSR8GTF7323V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | NMCR1206FG732K vs TSR8GTF7323V |
RM12R-732K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NMCR1206FG732K vs RM12R-732K-F |
CR327323FB | Fixed Resistor, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | NMCR1206FG732K vs CR327323FB |
MC1206P-7323-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FG732K vs MC1206P-7323-FT101Q |
9C12063A7323FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FG732K vs 9C12063A7323FKPF3 |