Part Details for NMCR1206FJ13K3 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ13K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ13K3
NMCR1206FJ13K3 CAD Models
NMCR1206FJ13K3 Part Data Attributes
|
NMCR1206FJ13K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ13K3
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,13.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ13K3
This table gives cross-reference parts and alternative options found for NMCR1206FJ13K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ13K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1332CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ13K3 vs 1206S4F1332CA |
CR-06FP6--13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FJ13K3 vs CR-06FP6--13K3 |
RS06K1332FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206FJ13K3 vs RS06K1332FTL |
WR12X1332FTLJ | Fixed Resistor, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FJ13K3 vs WR12X1332FTLJ |
1206S4F1332CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ13K3 vs 1206S4F1332CB |
RS06K1332FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206FJ13K3 vs RS06K1332FTG |
FCF06FS-1332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ13K3 vs FCF06FS-1332 |
1206S4F1332B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ13K3 vs 1206S4F1332B1 |
RK73H2BXTDD1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ13K3 vs RK73H2BXTDD1332F |
RK73H2BXTED1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FJ13K3 vs RK73H2BXTED1332F |