Part Details for NMCR1206FJ2K61 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ2K61 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ2K61
NMCR1206FJ2K61 CAD Models
NMCR1206FJ2K61 Part Data Attributes
|
NMCR1206FJ2K61
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ2K61
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,2.61K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ2K61
This table gives cross-reference parts and alternative options found for NMCR1206FJ2K61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ2K61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FT-2611 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ2K61 vs FWF06FT-2611 |
RK73H2BRTTD2611F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCR1206FJ2K61 vs RK73H2BRTTD2611F |
RMCS1/82.61K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FJ2K61 vs RMCS1/82.61K1%A |
RPC1206FT2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FJ2K61 vs RPC1206FT2K61 |
ERJS08F2611V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NMCR1206FJ2K61 vs ERJS08F2611V |
CRCW12062K61FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FJ2K61 vs CRCW12062K61FKEAC |
RK73H2BLTED2611F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ2K61 vs RK73H2BLTED2611F |
MC1206P-2611-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ2K61 vs MC1206P-2611-FT101Q |
RCS3216F2611CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206FJ2K61 vs RCS3216F2611CS |
MC1206-2611-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1206FJ2K61 vs MC1206-2611-FT101W |