Part Details for NMCR1206FJ33K2 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ33K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ33K2
NMCR1206FJ33K2 CAD Models
NMCR1206FJ33K2 Part Data Attributes:
|
NMCR1206FJ33K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ33K2
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,33.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ33K2
This table gives cross-reference parts and alternative options found for NMCR1206FJ33K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ33K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE3322F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FJ33K2 vs RK73H2BXTE3322F |
RMCS1/833.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FJ33K2 vs RMCS1/833.2K1%R |
CR1206F33K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCR1206FJ33K2 vs CR1206F33K2P20 |
NRCS12F3322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCR1206FJ33K2 vs NRCS12F3322TRF |
TFA1206R3322F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NMCR1206FJ33K2 vs TFA1206R3322F-T5 |
RMAW32K3322FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCR1206FJ33K2 vs RMAW32K3322FB |
MC1206P-3322-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ33K2 vs MC1206P-3322-FB101Q |
CRCW120633K2FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | NMCR1206FJ33K2 vs CRCW120633K2FKTABC |
RS06K3322FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | NMCR1206FJ33K2 vs RS06K3322FT |
MC1206P-3322-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ33K2 vs MC1206P-3322-FT101Q |