Part Details for NMCR1206FJ348R by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ348R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ348R
NMCR1206FJ348R CAD Models
NMCR1206FJ348R Part Data Attributes
|
NMCR1206FJ348R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ348R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,348 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ348R
This table gives cross-reference parts and alternative options found for NMCR1206FJ348R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ348R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X3480FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR1206FJ348R vs WR12X3480FBL |
TSR8GTF3480V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | NMCR1206FJ348R vs TSR8GTF3480V |
RS06K3480FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206FJ348R vs RS06K3480FTL |
1206S4F3480T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ348R vs 1206S4F3480T1 |
HQ06S4F3480TEE | Fixed Resistor, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ348R vs HQ06S4F3480TEE |
1206W4F3480T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ348R vs 1206W4F3480T5E |
RK73H2BXTE3480F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FJ348R vs RK73H2BXTE3480F |
WR12X3480FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206FJ348R vs WR12X3480FQ |
1206S4F3480BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ348R vs 1206S4F3480BBE |
1206S4F3480B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ348R vs 1206S4F3480B3E |