Part Details for NMCR1206FJ35K7 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ35K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ35K7
NMCR1206FJ35K7 CAD Models
NMCR1206FJ35K7 Part Data Attributes:
|
NMCR1206FJ35K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ35K7
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,35.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ35K7
This table gives cross-reference parts and alternative options found for NMCR1206FJ35K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ35K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FT35K7 | RES,SMT,THICK FILM,35.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FJ35K7 vs NMCR1206FT35K7 |
NMCR1206FG35K7 | RES,SMT,THICK FILM,35.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FJ35K7 vs NMCR1206FG35K7 |
RMC120635K71%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCR1206FJ35K7 vs RMC120635K71%N |
MC1206P-3572-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ35K7 vs MC1206P-3572-FB101 |
CR1206F35K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCR1206FJ35K7 vs CR1206F35K7D50 |
RMS12R-35K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NMCR1206FJ35K7 vs RMS12R-35K7-F |
RMCS1/835.7K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FJ35K7 vs RMCS1/835.7K1%R |
RK73H2BXTED3572F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FJ35K7 vs RK73H2BXTED3572F |
CR-06FL7--35K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FJ35K7 vs CR-06FL7--35K7 |
RMC-183572FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | NMCR1206FJ35K7 vs RMC-183572FR |