Part Details for NMCR1206FJ3K60 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ3K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ3K60
NMCR1206FJ3K60 CAD Models
NMCR1206FJ3K60 Part Data Attributes
|
NMCR1206FJ3K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ3K60
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,3.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ3K60
This table gives cross-reference parts and alternative options found for NMCR1206FJ3K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ3K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK3601F | RES,SMT,THICK FILM,3.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | NMCR1206FJ3K60 vs RK73H2BRTBK3601F |
WR12X3601FT | RESISTOR, 0.25W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 1206, CHIP | Walsin Technology Corporation | NMCR1206FJ3K60 vs WR12X3601FT |
D2512060B3601FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | NMCR1206FJ3K60 vs D2512060B3601FB5 |
MCWR12X3601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | NMCR1206FJ3K60 vs MCWR12X3601FTL |
RC3216F362GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | NMCR1206FJ3K60 vs RC3216F362GS |
RK73H2BXTD3601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ3K60 vs RK73H2BXTD3601F |
232272473602L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ3K60 vs 232272473602L |
232272463602L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ3K60 vs 232272463602L |
MCPWR06FTEO3601N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCR1206FJ3K60 vs MCPWR06FTEO3601N |
WR12X3601FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FJ3K60 vs WR12X3601FGR |