NMCR1206FJ562R
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,562 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE

Overview of NMCR1206FJ562R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR1206FJ562R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR1206FJ562R by SEI Stackpole Electronics Inc

NMCR1206FJ562R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
562 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR1206FJ562R
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,562 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for NMCR1206FJ562R

This table gives cross-reference parts and alternative options found for NMCR1206FJ562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA12F5620TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp NMCR1206FJ562R vs NRCA12F5620TR10QYF
RCS3216F5620ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, Samsung Electro-Mechanics NMCR1206FJ562R vs RCS3216F5620ES
RK73H2BLTE5620F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc NMCR1206FJ562R vs RK73H2BLTE5620F
WR12X5620FG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation NMCR1206FJ562R vs WR12X5620FG
AC1206FR-13562RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCR1206FJ562R vs AC1206FR-13562RL
CRCW1206562RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NMCR1206FJ562R vs CRCW1206562RFKEA
CR-06FPA--562R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp NMCR1206FJ562R vs CR-06FPA--562R
MC1206P-5620-FBW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc NMCR1206FJ562R vs MC1206P-5620-FBW
ERJ8ENF5620V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components NMCR1206FJ562R vs ERJ8ENF5620V
SR1206FR-13562RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation NMCR1206FJ562R vs SR1206FR-13562RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR1206FJ562R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR1206FJ562R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR1206FJ562R would you like to use for your alert(s)?
  • Please alert me when NMCR1206FJ562R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR1206FJ562R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR1206FJ562R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR1206FJ562R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR1206FJ562R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR1206FJ562R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: