Part Details for NMCR1206FJ80K6 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ80K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ80K6
NMCR1206FJ80K6 CAD Models
NMCR1206FJ80K6 Part Data Attributes
|
NMCR1206FJ80K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ80K6
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,80.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ80K6
This table gives cross-reference parts and alternative options found for NMCR1206FJ80K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ80K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F80K6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NMCR1206FJ80K6 vs CR1206F80K6D50 |
CR32-8062-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCR1206FJ80K6 vs CR32-8062-FL |
232272918063 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ80K6 vs 232272918063 |
RMC120680K61% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCR1206FJ80K6 vs RMC120680K61% |
FCF06FW-8062-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ80K6 vs FCF06FW-8062-W |
NMCT1206FT80K6 | RESISTOR, 0.25W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FJ80K6 vs NMCT1206FT80K6 |
CR1206AFX-8062EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCR1206FJ80K6 vs CR1206AFX-8062EAS |
CR1206F80K6P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | NMCR1206FJ80K6 vs CR1206F80K6P05 |
RMSW32K8062FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FJ80K6 vs RMSW32K8062FB |
SR1206FR-1380K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FJ80K6 vs SR1206FR-1380K6L |