Part Details for NMCR1206FJ887R by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ887R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ887R
NMCR1206FJ887R CAD Models
NMCR1206FJ887R Part Data Attributes
|
NMCR1206FJ887R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ887R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,887 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ887R
This table gives cross-reference parts and alternative options found for NMCR1206FJ887R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ887R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12F8870CT | Fixed Resistor, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FJ887R vs CAS12F8870CT |
CR1206AFX-887REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NMCR1206FJ887R vs CR1206AFX-887REAS |
MC1206-8870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ887R vs MC1206-8870-FT |
CR1/88870FV | Fixed Resistor, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | NMCR1206FJ887R vs CR1/88870FV |
MC1206-8870-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ887R vs MC1206-8870-FBQ |
RMEF1206FT887R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCR1206FJ887R vs RMEF1206FT887R |
AR1206FR-07887RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ887R vs AR1206FR-07887RL |
ERJP08E8870V | RES,SMT,THICK FILM,887 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | NMCR1206FJ887R vs ERJP08E8870V |
SG73P2BTTED8870F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ887R vs SG73P2BTTED8870F |
1206W4F8870T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ887R vs 1206W4F8870T5E |