Part Details for NMCR1206FJ8K87 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ8K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ8K87
NMCR1206FJ8K87 CAD Models
NMCR1206FJ8K87 Part Data Attributes
|
NMCR1206FJ8K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ8K87
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,8.87K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ8K87
This table gives cross-reference parts and alternative options found for NMCR1206FJ8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-8871-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FJ8K87 vs MC1206-8871-FTQ |
RC1206FR-138K87P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FJ8K87 vs RC1206FR-138K87P |
FWF06FV-8871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ8K87 vs FWF06FV-8871 |
HQ06S4F8871TEE | Fixed Resistor, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FJ8K87 vs HQ06S4F8871TEE |
FCF06FT-8871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ8K87 vs FCF06FT-8871-W |
RCA12068K871%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | NMCR1206FJ8K87 vs RCA12068K871%100ET1E3 |
RK73H2BGBK8871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ8K87 vs RK73H2BGBK8871F |
232272918872 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 8870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ8K87 vs 232272918872 |
FCF06FS-8871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FJ8K87 vs FCF06FS-8871 |
SG73P2BTTDD8871F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ8K87 vs SG73P2BTTDD8871F |