Part Details for NMCR1206FT1K40 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT1K40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT1K40
NMCR1206FT1K40 CAD Models
NMCR1206FT1K40 Part Data Attributes:
|
NMCR1206FT1K40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT1K40
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT1K40
This table gives cross-reference parts and alternative options found for NMCR1206FT1K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT1K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB1401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCR1206FT1K40 vs RK73H2BRTTEB1401F |
RMGW32K1401FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FT1K40 vs RMGW32K1401FTP |
AR1206FR-071K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT1K40 vs AR1206FR-071K4L |
MC1206-1401-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1206FT1K40 vs MC1206-1401-FTW |
ASC1206-1K4FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | NMCR1206FT1K40 vs ASC1206-1K4FT5 |
MC1206-1401-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1206FT1K40 vs MC1206-1401-FB101W |
CTTKFR1206FTE1401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCR1206FT1K40 vs CTTKFR1206FTE1401 |
CRCW12061K40FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FT1K40 vs CRCW12061K40FKEBC |
FCF06FV-1401-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FT1K40 vs FCF06FV-1401-W |
RMF12FT1401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NMCR1206FT1K40 vs RMF12FT1401 |