Part Details for NMCR1206FT681K by SEI Stackpole Electronics Inc
Overview of NMCR1206FT681K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT681K
NMCR1206FT681K CAD Models
NMCR1206FT681K Part Data Attributes:
|
NMCR1206FT681K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT681K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,681K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT681K
This table gives cross-reference parts and alternative options found for NMCR1206FT681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K6813FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCR1206FT681K vs RMAW32K6813FB |
RC1206FR-07681KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT681K vs RC1206FR-07681KP |
RC1206F6813-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCR1206FT681K vs RC1206F6813-07-T70 |
HQ06S4F6813TEE | Fixed Resistor, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT681K vs HQ06S4F6813TEE |
MC1206-6813-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FT681K vs MC1206-6813-FB101Q |
FCF06FT-6813-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FT681K vs FCF06FT-6813-W |
RMCS1/8681K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FT681K vs RMCS1/8681K1%A |
RK73H2BLBK6813F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT681K vs RK73H2BLBK6813F |
MC12066813FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FT681K vs MC12066813FT |
D25/CRCW1206100681K1%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | NMCR1206FT681K vs D25/CRCW1206100681K1%ET6E3 |