Part Details for NMCR1206FT8K20 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT8K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT8K20
NMCR1206FT8K20 CAD Models
NMCR1206FT8K20 Part Data Attributes
|
NMCR1206FT8K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT8K20
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,8.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT8K20
This table gives cross-reference parts and alternative options found for NMCR1206FT8K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT8K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTED8201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT8K20 vs RK73H2BLTED8201F |
RMS12FT8201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NMCR1206FT8K20 vs RMS12FT8201 |
WR12X8201FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR1206FT8K20 vs WR12X8201FGL |
NRCL12F8201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | NMCR1206FT8K20 vs NRCL12F8201TRF |
RMGW32K822FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FT8K20 vs RMGW32K822FB |
RK73H2BRTTED8201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NMCR1206FT8K20 vs RK73H2BRTTED8201F |
AR1206FR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT8K20 vs AR1206FR-078K2L |
RS06K822FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206FT8K20 vs RS06K822FBL |
RK73H2BTTD8201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT8K20 vs RK73H2BTTD8201F |
RC1206FR-078K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT8K20 vs RC1206FR-078K2L |