Part Details for NMCR1206JG10K0 by SEI Stackpole Electronics Inc
Overview of NMCR1206JG10K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JG10K0
NMCR1206JG10K0 CAD Models
NMCR1206JG10K0 Part Data Attributes
|
NMCR1206JG10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JG10K0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JG10K0
This table gives cross-reference parts and alternative options found for NMCR1206JG10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JG10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1002JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | NMCR1206JG10K0 vs 9C12063A1002JKPF4 |
NMCR1206JT10K0 | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206JG10K0 vs NMCR1206JT10K0 |
RCS3216J103CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206JG10K0 vs RCS3216J103CS |
HQ06S4J0103T5E | Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206JG10K0 vs HQ06S4J0103T5E |
MR12X103JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206JG10K0 vs MR12X103JQL |
MR12X103JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206JG10K0 vs MR12X103JTL |
CR32-103-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCR1206JG10K0 vs CR32-103-JK |
FNF06JT-103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206JG10K0 vs FNF06JT-103 |
PWR12J1002TEO | Fixed Resistor, 0.3333W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206JG10K0 vs PWR12J1002TEO |
CTTKFR1206JTE1002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCR1206JG10K0 vs CTTKFR1206JTE1002 |