Part Details for NMCR1206JJ4M70 by SEI Stackpole Electronics Inc
Overview of NMCR1206JJ4M70 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JJ4M70
NMCR1206JJ4M70 CAD Models
NMCR1206JJ4M70 Part Data Attributes:
|
NMCR1206JJ4M70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JJ4M70
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,4.7M OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JJ4M70
This table gives cross-reference parts and alternative options found for NMCR1206JJ4M70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JJ4M70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-475-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206JJ4M70 vs MC1206-475-JT201Q |
FCF06JW-475 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206JJ4M70 vs FCF06JW-475 |
NMCT1206JT4M70 | RESISTOR, 0.25W, 5%, 200ppm, 4700000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206JJ4M70 vs NMCT1206JT4M70 |
RMCS1/84.7M5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206JJ4M70 vs RMCS1/84.7M5%A |
CR-06JPB---4M7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NMCR1206JJ4M70 vs CR-06JPB---4M7 |
RMC12064M75% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCR1206JJ4M70 vs RMC12064M75% |
CR1206TT200V4.7M+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | NMCR1206JJ4M70 vs CR1206TT200V4.7M+/-5% |
MC1206-475-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1206JJ4M70 vs MC1206-475-JT201W |
FCF06JV-475-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206JJ4M70 vs FCF06JV-475-W |
CAS12J475CT | Fixed Resistor, 0.25W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206JJ4M70 vs CAS12J475CT |