Part Details for NMCR1206JT100R by SEI Stackpole Electronics Inc
Overview of NMCR1206JT100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JT100R
NMCR1206JT100R CAD Models
NMCR1206JT100R Part Data Attributes:
|
NMCR1206JT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JT100R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JT100R
This table gives cross-reference parts and alternative options found for NMCR1206JT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-13100R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206JT100R vs RC1206JR-13100R |
CTTKFR1206JTE1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCR1206JT100R vs CTTKFR1206JTE1000 |
RCM3216J101AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | NMCR1206JT100R vs RCM3216J101AS |
MC1206L6J1000SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCR1206JT100R vs MC1206L6J1000SE |
AR1206JR-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206JT100R vs AR1206JR-07100RL |
232271111101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206JT100R vs 232271111101 |
CAR12J101CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206JT100R vs CAR12J101CT |
1206W4J0101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206JT100R vs 1206W4J0101T5E |
WR12X101JDLV | Fixed Resistor, 0.33W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | NMCR1206JT100R vs WR12X101JDLV |
NMCR1206JG100R | RES,SMT,THICK FILM,100 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206JT100R vs NMCR1206JG100R |