Part Details for NMCR1206JT10R0 by SEI Stackpole Electronics Inc
Overview of NMCR1206JT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JT10R0
NMCR1206JT10R0 CAD Models
NMCR1206JT10R0 Part Data Attributes
|
NMCR1206JT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JT10R0
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JT10R0
This table gives cross-reference parts and alternative options found for NMCR1206JT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JL7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206JT10R0 vs CR-06JL7---10R |
RC1206J100-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCR1206JT10R0 vs RC1206J100-07-T70 |
CR-06JL7---10R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | NMCR1206JT10R0 vs CR-06JL7---10R- |
RMSW32K100JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206JT10R0 vs RMSW32K100JB |
CAR12J100CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206JT10R0 vs CAR12J100CT |
AS06JBE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206JT10R0 vs AS06JBE10R0 |
AF1206JR-0710RL | Fixed Resistor, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206JT10R0 vs AF1206JR-0710RL |
TFA1206R10R0J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NMCR1206JT10R0 vs TFA1206R10R0J-T5 |
RCS3216J100CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | NMCR1206JT10R0 vs RCS3216J100CS |
CAS12J100CT | Fixed Resistor, 0.25W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206JT10R0 vs CAS12J100CT |