Part Details for NMCR1210FJ162K by SEI Stackpole Electronics Inc
Overview of NMCR1210FJ162K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FJ162K
NMCR1210FJ162K CAD Models
NMCR1210FJ162K Part Data Attributes
|
NMCR1210FJ162K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FJ162K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,162K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FJ162K
This table gives cross-reference parts and alternative options found for NMCR1210FJ162K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FJ162K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS25F1623TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCR1210FJ162K vs NRCS25F1623TRF |
NMCT1210FG162K | RESISTOR, 0.33W, 1%, 100ppm, 162000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210FJ162K vs NMCT1210FG162K |
NRCL25F1623TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | NMCR1210FJ162K vs NRCL25F1623TR13F |
WCR1210-162KFA | Fixed Resistor, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCR1210FJ162K vs WCR1210-162KFA |
RK73H2EXTE1623F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCR1210FJ162K vs RK73H2EXTE1623F |
MC1210P-1623-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FJ162K vs MC1210P-1623-FT101 |
WR10X1623FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NMCR1210FJ162K vs WR10X1623FT |
HQ07S3F1623T5E | Fixed Resistor, 0.333W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FJ162K vs HQ07S3F1623T5E |
WCR1210-162KFI | Fixed Resistor, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NMCR1210FJ162K vs WCR1210-162KFI |
RK73H2EXTED1623F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCR1210FJ162K vs RK73H2EXTED1623F |