NMCR1210FJ249K
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,249K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE

Overview of NMCR1210FJ249K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR1210FJ249K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR1210FJ249K by SEI Stackpole Electronics Inc

NMCR1210FJ249K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
249000 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR1210FJ249K
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,249K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
    VS

Alternate Parts for NMCR1210FJ249K

This table gives cross-reference parts and alternative options found for NMCR1210FJ249K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FJ249K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ELTDB2493F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc NMCR1210FJ249K vs RK73H2ELTDB2493F
1210S3F2493TB Fixed Resistor, Metal Glaze/thick Film, 0.333W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ249K vs 1210S3F2493TB
AS10FTE2493 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NMCR1210FJ249K vs AS10FTE2493
1210W4F2493T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ249K vs 1210W4F2493T5E
1210S3F2493T5E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ249K vs 1210S3F2493T5E
1210W4F2493C2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ249K vs 1210W4F2493C2
MC1210P-2493-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NMCR1210FJ249K vs MC1210P-2493-FT101
1210W4F2493C5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ249K vs 1210W4F2493C5E
MC1210P-2493-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc NMCR1210FJ249K vs MC1210P-2493-FT101W
1210W4F2493CD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NMCR1210FJ249K vs 1210W4F2493CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR1210FJ249K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR1210FJ249K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCR1210FJ249K would you like to use for your alert(s)?
  • Please alert me when NMCR1210FJ249K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCR1210FJ249K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR1210FJ249K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCR1210FJ249K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR1210FJ249K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR1210FJ249K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: