Part Details for NMCR1210FT1K96 by SEI Stackpole Electronics Inc
Overview of NMCR1210FT1K96 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210FT1K96
NMCR1210FT1K96 CAD Models
NMCR1210FT1K96 Part Data Attributes
|
NMCR1210FT1K96
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210FT1K96
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.96K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210FT1K96
This table gives cross-reference parts and alternative options found for NMCR1210FT1K96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210FT1K96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FHF--1K96 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCR1210FT1K96 vs CR-10FHF--1K96 |
HQ07W4F1961T5E | Fixed Resistor, 0.25W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1210FT1K96 vs HQ07W4F1961T5E |
MC1210-1961-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FT1K96 vs MC1210-1961-FB101Q |
RC1210K1961FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCR1210FT1K96 vs RC1210K1961FCG |
RK73H2ERTTEB1961F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCR1210FT1K96 vs RK73H2ERTTEB1961F |
NMCR1210FJ1K96 | RES,SMT,THICK FILM,1.96K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCR1210FT1K96 vs NMCR1210FJ1K96 |
RK73H2ETTDB1961F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCR1210FT1K96 vs RK73H2ETTDB1961F |
RK73H2ET1961F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NMCR1210FT1K96 vs RK73H2ET1961F |
MC1210-1961-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NMCR1210FT1K96 vs MC1210-1961-FT101 |
MC1210-1961-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1960ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCR1210FT1K96 vs MC1210-1961-FTW |