Part Details for NMCR1210JG3K30 by SEI Stackpole Electronics Inc
Overview of NMCR1210JG3K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1210JG3K30
NMCR1210JG3K30 CAD Models
NMCR1210JG3K30 Part Data Attributes:
|
NMCR1210JG3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1210JG3K30
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,3.3K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1210JG3K30
This table gives cross-reference parts and alternative options found for NMCR1210JG3K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1210JG3K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210JG3K30 | RESISTOR, 0.33W, 5%, 100ppm, 3300ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1210JG3K30 vs NMCT1210JG3K30 |
CQA12103K3-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCR1210JG3K30 vs CQA12103K3-5%100PPM/KNB8 |
CLI12103K35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCR1210JG3K30 vs CLI12103K35%100PPM/KKS |
RC1210J332-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NMCR1210JG3K30 vs RC1210J332-07-RG70 |
CRA12103K35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCR1210JG3K30 vs CRA12103K35%100PPM/KNS |
CR-10JLF---3K3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCR1210JG3K30 vs CR-10JLF---3K3 |
CQA12103K3-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCR1210JG3K30 vs CQA12103K3-5%100PPM/KNB16 |
RC1210K332JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCR1210JG3K30 vs RC1210K332JBG |
CLI12103K35%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCR1210JG3K30 vs CLI12103K35%100PPM/KNB8 |
CLI12103K35%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCR1210JG3K30 vs CLI12103K35%100PPM/KKB4 |