Part Details for NMCR2010FT100R by SEI Stackpole Electronics Inc
Overview of NMCR2010FT100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2010FT100R
NMCR2010FT100R CAD Models
NMCR2010FT100R Part Data Attributes:
|
NMCR2010FT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT100R
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,100 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT100R
This table gives cross-reference parts and alternative options found for NMCR2010FT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-100RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | NMCR2010FT100R vs ASC2010-100RFT4 |
201007F1000T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT100R vs 201007F1000T4E |
CQ1007F1000T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCR2010FT100R vs CQ1007F1000T4E |
MC2010-1000-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NMCR2010FT100R vs MC2010-1000-FT |
MC2010L6F1000SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | NMCR2010FT100R vs MC2010L6F1000SE |
RMF20FE1000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | NMCR2010FT100R vs RMF20FE1000 |
RC2010F1000 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | NMCR2010FT100R vs RC2010F1000 |
SAS50-1000-FE-A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ASJ Holdings Limited | NMCR2010FT100R vs SAS50-1000-FE-A |
BCTS002010-1000FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | NMCR2010FT100R vs BCTS002010-1000FTE |
SCR50-101FE | Fixed Resistor, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | NMCR2010FT100R vs SCR50-101FE |