Part Details for NMCT0603JT2M00 by SEI Stackpole Electronics Inc
Overview of NMCT0603JT2M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0603JT2M00
NMCT0603JT2M00 CAD Models
NMCT0603JT2M00 Part Data Attributes:
|
NMCT0603JT2M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0603JT2M00
SEI Stackpole Electronics Inc
RESISTOR, 0.1W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NMCT0603JT2M00
This table gives cross-reference parts and alternative options found for NMCT0603JT2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603JT2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTBC205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCT0603JT2M00 vs RK73B1JTBC205J |
FCF03JT-205-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCT0603JT2M00 vs FCF03JT-205-W |
CR16205JC | Fixed Resistor, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | NMCT0603JT2M00 vs CR16205JC |
WCR-WCR0603LF-205-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | NMCT0603JT2M00 vs WCR-WCR0603LF-205-J-P-LT |
RM73B1JTDD205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NMCT0603JT2M00 vs RM73B1JTDD205J |
NMCT0603JG2M00 | RESISTOR, 0.1W, 5%, 200ppm, 2000000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0603JT2M00 vs NMCT0603JG2M00 |
HCHP0603L2004JGPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | NMCT0603JT2M00 vs HCHP0603L2004JGPT131 |
RK73B1JLTPD205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NMCT0603JT2M00 vs RK73B1JLTPD205J |
NMCR0603JT2M00 | RES,SMT,THICK FILM,2M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCT0603JT2M00 vs NMCR0603JT2M00 |
RK73B1JRTTPD205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCT0603JT2M00 vs RK73B1JRTTPD205J |