Part Details for NMCT0805FG4K42 by SEI Stackpole Electronics Inc
Overview of NMCT0805FG4K42 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FG4K42
NMCT0805FG4K42 CAD Models
NMCT0805FG4K42 Part Data Attributes
|
NMCT0805FG4K42
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FG4K42
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 4420ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FG4K42
This table gives cross-reference parts and alternative options found for NMCT0805FG4K42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG4K42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08054421F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4420ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | NMCT0805FG4K42 vs CRCW08054421F100RT5-PB |
MC0805-4421-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG4K42 vs MC0805-4421-FT |
WR08X4421FQLJ | Fixed Resistor, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT0805FG4K42 vs WR08X4421FQLJ |
RMCS1/104.42K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FG4K42 vs RMCS1/104.42K1%R |
RCA08054K42FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NMCT0805FG4K42 vs RCA08054K42FKECAP |
232273464422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FG4K42 vs 232273464422 |
NMCR0805FJ4K42 | RES,SMT,THICK FILM,4.42K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NMCT0805FG4K42 vs NMCR0805FJ4K42 |
RTT054421FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NMCT0805FG4K42 vs RTT054421FP2 |
MC0805L6F4421SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | NMCT0805FG4K42 vs MC0805L6F4421SE |
RK73H2AGTPD4421F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FG4K42 vs RK73H2AGTPD4421F |