Part Details for NMCT0805FT26R7 by SEI Stackpole Electronics Inc
Overview of NMCT0805FT26R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT26R7
NMCT0805FT26R7 CAD Models
NMCT0805FT26R7 Part Data Attributes
|
NMCT0805FT26R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT26R7
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 26.7ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT26R7
This table gives cross-reference parts and alternative options found for NMCT0805FT26R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT26R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FT-26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT26R7 vs FWF05FT-26R7 |
RMCS1/1026.71%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FT26R7 vs RMCS1/1026.71%A |
FWF05FW-26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FT26R7 vs FWF05FW-26R7 |
9C08052A26R7FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | NMCT0805FT26R7 vs 9C08052A26R7FKAFT |
9C08052A26R7FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FT26R7 vs 9C08052A26R7FKHFT |
RC0805F26R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NMCT0805FT26R7 vs RC0805F26R7-07-T70 |
9C08052A26R7FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FT26R7 vs 9C08052A26R7FKPFT |
CR0805F26R7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NMCT0805FT26R7 vs CR0805F26R7P10 |
MC0805-26R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FT26R7 vs MC0805-26R7-FB |
RC0805FR-1326R7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FT26R7 vs RC0805FR-1326R7P |