Part Details for NMCT0805FT51R1 by SEI Stackpole Electronics Inc
Overview of NMCT0805FT51R1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FT51R1
NMCT0805FT51R1 CAD Models
NMCT0805FT51R1 Part Data Attributes
|
NMCT0805FT51R1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FT51R1
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FT51R1
This table gives cross-reference parts and alternative options found for NMCT0805FT51R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FT51R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0551R1FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NMCT0805FT51R1 vs RTT0551R1FBA |
RK73H2AGTDB51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT51R1 vs RK73H2AGTDB51R1F |
RK73H2ARTTEB51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT51R1 vs RK73H2ARTTEB51R1F |
BCTS000805-51R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | NMCT0805FT51R1 vs BCTS000805-51R1FTP |
MC0805-51R1-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT0805FT51R1 vs MC0805-51R1-FTW |
CRCW080551R1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NMCT0805FT51R1 vs CRCW080551R1FKEBC |
CAS10F51R1CT | Fixed Resistor, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FT51R1 vs CAS10F51R1CT |
232273415119 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FT51R1 vs 232273415119 |
9C08052A51R1FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FT51R1 vs 9C08052A51R1FKHFT |
RK73H2ARTTDB51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FT51R1 vs RK73H2ARTTDB51R1F |