Part Details for NMCT0805JT560R by SEI Stackpole Electronics Inc
Overview of NMCT0805JT560R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT0805JT560R
NMCT0805JT560R CAD Models
NMCT0805JT560R Part Data Attributes:
|
NMCT0805JT560R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805JT560R
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 5%, 100ppm, 560ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805JT560R
This table gives cross-reference parts and alternative options found for NMCT0805JT560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805JT560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05561JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | NMCT0805JT560R vs RTT05561JP3 |
CR-05JLF--560R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCT0805JT560R vs CR-05JLF--560R |
RC0805JR-07560R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT0805JT560R vs RC0805JR-07560R |
RC0805JR-13560RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805JT560R vs RC0805JR-13560RP |
9C08052A5600JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | NMCT0805JT560R vs 9C08052A5600JKPF4 |
CDI0805560R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NMCT0805JT560R vs CDI0805560R5%100PPM/KKP5 |
235052110561 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805JT560R vs 235052110561 |
RMAW20K561JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCT0805JT560R vs RMAW20K561JB |
AR0805JR-07560RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCT0805JT560R vs AR0805JR-07560RL |
PWR10J5600TEW | Fixed Resistor, 0.125W, 560ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805JT560R vs PWR10J5600TEW |