Part Details for NMCT1206FG180R by SEI Stackpole Electronics Inc
Overview of NMCT1206FG180R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG180R
NMCT1206FG180R CAD Models
NMCT1206FG180R Part Data Attributes
|
NMCT1206FG180R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG180R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG180R
This table gives cross-reference parts and alternative options found for NMCT1206FG180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG180R vs RK73H2BXTDD1800F |
RMNW32K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG180R vs RMNW32K181FB |
ASC1206-180RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | NMCT1206FG180R vs ASC1206-180RFT5 |
RK73H2BXTD1800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG180R vs RK73H2BXTD1800F |
RK73H2BRTTEB1800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG180R vs RK73H2BRTTEB1800F |
CR32-1800-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NMCT1206FG180R vs CR32-1800-FL |
RMAW32K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCT1206FG180R vs RMAW32K181FB |
SR1206FR-13180RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FG180R vs SR1206FR-13180RL |
1206S4F1800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FG180R vs 1206S4F1800T5E |
CRCW12061800FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCT1206FG180R vs CRCW12061800FRT1 |