Part Details for NMCT1206FG1K20 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG1K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG1K20
NMCT1206FG1K20 CAD Models
NMCT1206FG1K20 Part Data Attributes
|
NMCT1206FG1K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG1K20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG1K20
This table gives cross-reference parts and alternative options found for NMCT1206FG1K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG1K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCT1206FG1K20 vs CRCW12061K20FKEBC |
SR1206FR-071K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FG1K20 vs SR1206FR-071K2L |
RK73H2BXTDD1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG1K20 vs RK73H2BXTDD1201F |
RMGW32K122FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG1K20 vs RMGW32K122FB |
MR12X1201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FG1K20 vs MR12X1201FTL |
MCPWR06FTEO1201N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCT1206FG1K20 vs MCPWR06FTEO1201N |
MR12X1201FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FG1K20 vs MR12X1201FGL |
CR081201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NMCT1206FG1K20 vs CR081201F |
RMNW32K122FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG1K20 vs RMNW32K122FTP |
RMC32K122FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG1K20 vs RMC32K122FTP |