Part Details for NMCT1206FG357R by SEI Stackpole Electronics Inc
Overview of NMCT1206FG357R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1206FG357R
NMCT1206FG357R CAD Models
NMCT1206FG357R Part Data Attributes:
|
NMCT1206FG357R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG357R
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 357ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG357R
This table gives cross-reference parts and alternative options found for NMCT1206FG357R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG357R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FV-3570 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCT1206FG357R vs FWF06FV-3570 |
TFA1206R3570F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NMCT1206FG357R vs TFA1206R3570F-T5 |
HQ06S4F3570T4E | Fixed Resistor, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FG357R vs HQ06S4F3570T4E |
CRCW1206357RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCT1206FG357R vs CRCW1206357RFKEBC |
9C12063A3570FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG357R vs 9C12063A3570FKPFT |
RK73H2BXTED3570F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG357R vs RK73H2BXTED3570F |
MC1206-3570-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FG357R vs MC1206-3570-FB101 |
CTTKFR1206FTE3570 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | NMCT1206FG357R vs CTTKFR1206FTE3570 |
RK73H2BXTDD3570F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG357R vs RK73H2BXTDD3570F |
RMC-183570FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | NMCT1206FG357R vs RMC-183570FB |