Part Details for NMCT1206FG3K30 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG3K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG3K30
NMCT1206FG3K30 CAD Models
NMCT1206FG3K30 Part Data Attributes:
|
NMCT1206FG3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG3K30
This table gives cross-reference parts and alternative options found for NMCT1206FG3K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG3K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-073K3P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FG3K30 vs RC1206FR-073K3P |
9C12063A3301FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCT1206FG3K30 vs 9C12063A3301FKPF3 |
RS-06K332FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NMCT1206FG3K30 vs RS-06K332FC |
RMS12FT332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NMCT1206FG3K30 vs RMS12FT332 |
RMC32K332FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG3K30 vs RMC32K332FTP |
RMGW32K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG3K30 vs RMGW32K332FB |
RK73H2BTTDB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG3K30 vs RK73H2BTTDB3301F |
CR32TR332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NMCT1206FG3K30 vs CR32TR332F |
RMC1/8K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG3K30 vs RMC1/8K332FB |
RK73H2BLTEB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG3K30 vs RK73H2BLTEB3301F |