Part Details for NMCT1206FG5K60 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG5K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG5K60
NMCT1206FG5K60 CAD Models
NMCT1206FG5K60 Part Data Attributes
|
NMCT1206FG5K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG5K60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG5K60
This table gives cross-reference parts and alternative options found for NMCT1206FG5K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG5K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12FT562 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NMCT1206FG5K60 vs RMS12FT562 |
232272485602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG5K60 vs 232272485602 |
MCPWR06FTEO5601 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCT1206FG5K60 vs MCPWR06FTEO5601 |
RK73H2BRTTEB5601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG5K60 vs RK73H2BRTTEB5601F |
RK73H2BRTBK5601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FG5K60 vs RK73H2BRTBK5601F |
MR12X5601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FG5K60 vs MR12X5601FTL |
RMGW32K562FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG5K60 vs RMGW32K562FTP |
RC1206FR-105K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FG5K60 vs RC1206FR-105K6 |
ERJP08E5601V | RES,SMT,THICK FILM,5.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | NMCT1206FG5K60 vs ERJP08E5601V |
NRC12F5601TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NMCT1206FG5K60 vs NRC12F5601TR10F |