Part Details for NMCT1206FG66K5 by SEI Stackpole Electronics Inc
Overview of NMCT1206FG66K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG66K5
NMCT1206FG66K5 CAD Models
NMCT1206FG66K5 Part Data Attributes
|
NMCT1206FG66K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG66K5
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 66500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG66K5
This table gives cross-reference parts and alternative options found for NMCT1206FG66K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG66K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-6652-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FG66K5 vs MC1206-6652-FT101Q |
1206S4F6652C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FG66K5 vs 1206S4F6652C4E |
RK73H2BLTED6652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG66K5 vs RK73H2BLTED6652F |
CRCW120666K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCT1206FG66K5 vs CRCW120666K5FKEA |
1206S4F6652TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FG66K5 vs 1206S4F6652TC |
WCR1206-66K5FI | Fixed Resistor, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | NMCT1206FG66K5 vs WCR1206-66K5FI |
1206S4F6652T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FG66K5 vs 1206S4F6652T2 |
RMNW32K6652FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FG66K5 vs RMNW32K6652FTP |
RMC120666K51% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCT1206FG66K5 vs RMC120666K51% |
FCF06FW-6652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCT1206FG66K5 vs FCF06FW-6652 |