Part Details for NMCT1206FT169K by SEI Stackpole Electronics Inc
Overview of NMCT1206FT169K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FT169K
NMCT1206FT169K CAD Models
NMCT1206FT169K Part Data Attributes:
|
NMCT1206FT169K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT169K
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 169000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT169K
This table gives cross-reference parts and alternative options found for NMCT1206FT169K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT169K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1693FB | Fixed Resistor, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | NMCT1206FT169K vs CR32-1693FB |
MC1206L6F1693SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCT1206FT169K vs MC1206L6F1693SE |
MC1206P-1693-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT169K vs MC1206P-1693-FB101Q |
SR1206FR-07169KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206FT169K vs SR1206FR-07169KL |
CR321693FV | Fixed Resistor, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | NMCT1206FT169K vs CR321693FV |
MC1206P-1693-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT169K vs MC1206P-1693-FT101Q |
RMGW32K1693FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FT169K vs RMGW32K1693FB |
HQ06S4F1693TEE | Fixed Resistor, 0.25W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT169K vs HQ06S4F1693TEE |
MC1206-1693-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1206FT169K vs MC1206-1693-FTW |
232272911694L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCT1206FT169K vs 232272911694L |