Part Details for NMCT1206FT182R by SEI Stackpole Electronics Inc
Overview of NMCT1206FT182R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1206FT182R
NMCT1206FT182R CAD Models
NMCT1206FT182R Part Data Attributes
|
NMCT1206FT182R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT182R
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 182ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT182R
This table gives cross-reference parts and alternative options found for NMCT1206FT182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1820-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT182R vs MC1206-1820-FT101 |
MC1206-1820-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT182R vs MC1206-1820-FB101Q |
CAS12F1820CT | Fixed Resistor, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCT1206FT182R vs CAS12F1820CT |
RC1206F1820-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCT1206FT182R vs RC1206F1820-07-RG70 |
MC1206-1820-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1206FT182R vs MC1206-1820-FT101W |
RMC12061821%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCT1206FT182R vs RMC12061821%N |
CR-06FHF--182R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FT182R vs CR-06FHF--182R |
RK73H2BRTTEB1820F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FT182R vs RK73H2BRTTEB1820F |
AR1206FR-07182R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FT182R vs AR1206FR-07182R |
RC1206FR-13182R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206FT182R vs RC1206FR-13182R |