Part Details for NMCT1206FT196R by SEI Stackpole Electronics Inc
Overview of NMCT1206FT196R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1206FT196R
NMCT1206FT196R CAD Models
NMCT1206FT196R Part Data Attributes
|
NMCT1206FT196R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT196R
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 196ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT196R
This table gives cross-reference parts and alternative options found for NMCT1206FT196R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT196R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FHB--196R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FT196R vs CR-06FHB--196R |
WCR1206-196RFA | Fixed Resistor, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | NMCT1206FT196R vs WCR1206-196RFA |
RMEF1206FT196R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NMCT1206FT196R vs RMEF1206FT196R |
MC1206-1960-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT196R vs MC1206-1960-FB |
1206S4F1960CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT196R vs 1206S4F1960CC |
RK73H2BLTD1960F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT196R vs RK73H2BLTD1960F |
WR12X1960FTLJ | Fixed Resistor, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT1206FT196R vs WR12X1960FTLJ |
CR-06FL7--196R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | NMCT1206FT196R vs CR-06FL7--196R- |
1206S4F1960CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FT196R vs 1206S4F1960CBE |
MR12X1960FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FT196R vs MR12X1960FBL |