Part Details for NMCT1206FT2M67 by SEI Stackpole Electronics Inc
Overview of NMCT1206FT2M67 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FT2M67
NMCT1206FT2M67 CAD Models
NMCT1206FT2M67 Part Data Attributes
|
NMCT1206FT2M67
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FT2M67
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 200ppm, 2670000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FT2M67
This table gives cross-reference parts and alternative options found for NMCT1206FT2M67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FT2M67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-2674-FB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT2M67 vs MC1206P-2674-FB201 |
RK73H2BXTD2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT2M67 vs RK73H2BXTD2674F |
RK73H2BLBK2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT2M67 vs RK73H2BLBK2674F |
RK73H2BTTEB2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FT2M67 vs RK73H2BTTEB2674F |
RMGW32-2674FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCT1206FT2M67 vs RMGW32-2674FB |
MR12W2674FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FT2M67 vs MR12W2674FGL |
RK73H2BXTDD2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FT2M67 vs RK73H2BXTDD2674F |
MC1206P-2674-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCT1206FT2M67 vs MC1206P-2674-FT201Q |
RMCF1206FB2M67 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1206FT2M67 vs RMCF1206FB2M67 |
RK73H2BRTTDB2674F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | NMCT1206FT2M67 vs RK73H2BRTTDB2674F |