Part Details for NMCT1206JG560R by SEI Stackpole Electronics Inc
Overview of NMCT1206JG560R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1206JG560R
NMCT1206JG560R CAD Models
NMCT1206JG560R Part Data Attributes
|
NMCT1206JG560R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206JG560R
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 5%, 100ppm, 560ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206JG560R
This table gives cross-reference parts and alternative options found for NMCT1206JG560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206JG560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ06W4J0561T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206JG560R vs NQ06W4J0561T5E |
MR12X561JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206JG560R vs MR12X561JTL |
MC1206L6J5600SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCT1206JG560R vs MC1206L6J5600SE |
RC1206J561-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NMCT1206JG560R vs RC1206J561-07-T70 |
CR-06JL7--560R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | NMCT1206JG560R vs CR-06JL7--560R- |
CR-06JPD--560R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206JG560R vs CR-06JPD--560R |
9C12063A5600JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCT1206JG560R vs 9C12063A5600JKAFT |
SWR06JBEO5600 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | NMCT1206JG560R vs SWR06JBEO5600 |
235052010561 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG560R vs 235052010561 |
235052010561L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JG560R vs 235052010561L |