Part Details for NMCT1206JT15K0 by SEI Stackpole Electronics Inc
Overview of NMCT1206JT15K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206JT15K0
NMCT1206JT15K0 CAD Models
NMCT1206JT15K0 Part Data Attributes
|
NMCT1206JT15K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206JT15K0
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 5%, 100ppm, 15000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206JT15K0
This table gives cross-reference parts and alternative options found for NMCT1206JT15K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206JT15K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6J1502SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCT1206JT15K0 vs MC1206L6J1502SE |
RC1206JR-0715KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206JT15K0 vs RC1206JR-0715KP |
MR12X153JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206JT15K0 vs MR12X153JTL |
RS06K153JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | NMCT1206JT15K0 vs RS06K153JT |
FNF06JV-153 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCT1206JT15K0 vs FNF06JV-153 |
232271181153 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT1206JT15K0 vs 232271181153 |
CAR12J153CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCT1206JT15K0 vs CAR12J153CT |
RMC120615K5%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | NMCT1206JT15K0 vs RMC120615K5%N |
TFA1206R1502J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NMCT1206JT15K0 vs TFA1206R1502J-T5 |
RC1206JR-1315KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCT1206JT15K0 vs RC1206JR-1315KP |