Part Details for NMCT1210JG12R0 by SEI Stackpole Electronics Inc
Overview of NMCT1210JG12R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1210JG12R0
NMCT1210JG12R0 CAD Models
NMCT1210JG12R0 Part Data Attributes
|
NMCT1210JG12R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210JG12R0
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 5%, 100ppm, 12ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210JG12R0
This table gives cross-reference parts and alternative options found for NMCT1210JG12R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210JG12R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA121012R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCT1210JG12R0 vs CRA121012R-5%100PPM/KNB4 |
RC1210K120JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NMCT1210JG12R0 vs RC1210K120JCG |
CQA121012R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCT1210JG12R0 vs CQA121012R-5%100PPM/KNB8 |
RMGW35K120JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NMCT1210JG12R0 vs RMGW35K120JB |
CLI121012R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCT1210JG12R0 vs CLI121012R5%100PPM/KNB8 |
CLI121012R5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCT1210JG12R0 vs CLI121012R5%100PPM/KNB4 |
CR1210-4W-120JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NMCT1210JG12R0 vs CR1210-4W-120JPT-13 |
CTTKFR1210JTE12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Central Technologies | NMCT1210JG12R0 vs CTTKFR1210JTE12R0 |
CAS14J120CT | Fixed Resistor, 0.3333W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NMCT1210JG12R0 vs CAS14J120CT |
CLI121012R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NMCT1210JG12R0 vs CLI121012R5%100PPM/KKB16 |