Part Details for NMCT2010FT3K60 by SEI Stackpole Electronics Inc
Overview of NMCT2010FT3K60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT2010FT3K60
NMCT2010FT3K60 CAD Models
NMCT2010FT3K60 Part Data Attributes
|
NMCT2010FT3K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT2010FT3K60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT2010FT3K60
This table gives cross-reference parts and alternative options found for NMCT2010FT3K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2010FT3K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTEB3601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCT2010FT3K60 vs RK73H2HTTEB3601F |
WR20X3601FTL | Fixed Resistor, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT2010FT3K60 vs WR20X3601FTL |
RS10K362FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NMCT2010FT3K60 vs RS10K362FCL |
9C2010123601FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | NMCT2010FT3K60 vs 9C2010123601FKPF5 |
RMGW50K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCT2010FT3K60 vs RMGW50K362FB |
RK73HW2HLTE3601F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NMCT2010FT3K60 vs RK73HW2HLTE3601F |
CRGCQ2010F3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | NMCT2010FT3K60 vs CRGCQ2010F3K6 |
SR2010FK-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NMCT2010FT3K60 vs SR2010FK-073K6L |
RK73HW2HRTBK3601F | RES,SMT,THICK FILM,3.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | NMCT2010FT3K60 vs RK73HW2HRTBK3601F |
AS0AFTE3601 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NMCT2010FT3K60 vs AS0AFTE3601 |