Part Details for NME0512S by XP Power
Results Overview of NME0512S by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NME0512S Information
NME0512S by XP Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: NME0512S by XP Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NME0512S
NME0512S Part Data Attributes
|
|
NME0512S
XP Power
Buy Now
Datasheet
|
Compare Parts:
NME0512S
XP Power
Analog Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | XP POWER LTD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.083 A | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | SIP4,.18 | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | SINGLE |