Part Details for NMP1K2-#HE#KK-05 by Mean Well
Results Overview of NMP1K2-#HE#KK-05 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMP1K2-#HE#KK-05 Information
NMP1K2-#HE#KK-05 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMP1K2-#HE#KK-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NMP1K2-#HE#KK-05-ND
|
DigiKey | AC/DC CONVERTER 24V 12V 48V 960W Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$633.9100 | Buy Now |
|
DISTI #
709-NMP1K2-#HE#KK-05
|
Mouser Electronics | Modular Power Supplies - Assembled | 0 |
|
$505.8300 / $588.5800 | Order Now |
Part Details for NMP1K2-#HE#KK-05
NMP1K2-#HE#KK-05 CAD Models
NMP1K2-#HE#KK-05 Part Data Attributes
|
|
NMP1K2-#HE#KK-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NMP1K2-#HE#KK-05
Mean Well
AC-DC Power Factor Correction Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Ansi, Cb, Ce, Eac, En, Iec, Tuv, Ul | |
| Control Mode | Voltage Mode | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Number of Functions | 1 | |
| Number of Outputs | 4 | |
| Output Current-Max | 20 A | |
| Output Voltage-Max | 30 V | |
| Output Voltage-Min | 15 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Thermal | |
| Surface Mount | No | |
| Switching Frequency-Max | 100 Khz | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 960 W |