NNR100M63V6.3X11
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of NNR100M63V6.3X11 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for NNR100M63V6.3X11 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NNR100M63V6.3X11 by NIC Components Corp

NNR100M63V6.3X11
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.0189 mA
Length
11 mm
Manufacturer Series
NNR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
55 mA
Series
NNR
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NNR100M63V6.3X11
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NNR100M63V6.3X11

This table gives cross-reference parts and alternative options found for NNR100M63V6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR100M63V6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LGMAA11NPN78FF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 8100LGMAA11NPN78FF
2100LGMAA11LLN485J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 2100LGMAA11LLN485J
8100LGMAA11NPN081J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 8100LGMAA11NPN081J
8100LGMAA11NP05D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 8100LGMAA11NP05D
8100LGMAA11NPN98FR Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 8100LGMAA11NPN98FR
1100LGMAA11LLN1850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 1100LGMAA11LLN1850
2100LGMAA11NPN085B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 2100LGMAA11NPN085B
8100LGMAA11NPN5P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 8100LGMAA11NPN5P
1100LGMAA11LLN18FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 1100LGMAA11LLN18FA
1100LGMAA11LLN28EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd NNR100M63V6.3X11 vs 1100LGMAA11LLN28EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NNR100M63V6.3X11 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NNR100M63V6.3X11 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NNR100M63V6.3X11 would you like to use for your alert(s)?
  • Please alert me when NNR100M63V6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NNR100M63V6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NNR100M63V6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NNR100M63V6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NNR100M63V6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NNR100M63V6.3X11 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: