Part Details for NNR221K16V10X12.5F by NIC Components Corp
Overview of NNR221K16V10X12.5F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NNR221K16V10X12.5F
NNR221K16V10X12.5F CAD Models
NNR221K16V10X12.5F Part Data Attributes
|
NNR221K16V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR221K16V10X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1360 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1136 mA | |
Length | 12.5 mm | |
Manufacturer Series | NNR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Series | NNR | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NNR221K16V10X12.5F
This table gives cross-reference parts and alternative options found for NNR221K16V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR221K16V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA220K16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDLLA220K16TR110X12.5 |
RDLL220K16CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDLL220K16CF210X12.5 |
UKL1C221KPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NNR221K16V10X12.5F vs UKL1C221KPDANA |
RDLL220K16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDLL220K16TR110X12.5 |
RDL220K16TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDL220K16TB10X12.5 |
RDLL220K16TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDLL220K16TR2610X12.5 |
UKL1C221KPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | NNR221K16V10X12.5F vs UKL1C221KPD1CT |
RDL220K16CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDL220K16CF110X12.5 |
RDLL220K16TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | NNR221K16V10X12.5F vs RDLL220K16TR210X12.5 |
UKL1C221KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | NNR221K16V10X12.5F vs UKL1C221KPD1AA |