NNRR47M50V5X11
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of NNRR47M50V5X11 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for NNRR47M50V5X11 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NNRR47M50V5X11 by NIC Components Corp

NNRR47M50V5X11
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.003 mA
Length
11 mm
Manufacturer Series
NNR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
11 mA
Series
NNR
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NNRR47M50V5X11
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NNRR47M50V5X11

This table gives cross-reference parts and alternative options found for NNRR47M50V5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNRR47M50V5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVK1HR47MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Nichicon Corporation NNRR47M50V5X11 vs UVK1HR47MDD1CA
R1HGMR47M005011 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Changzhou Huawei Electronics Co Ltd NNRR47M50V5X11 vs R1HGMR47M005011
1R47LFM0511NPN48FD Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd NNRR47M50V5X11 vs 1R47LFM0511NPN48FD
1R47LFM0511WPN081R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd NNRR47M50V5X11 vs 1R47LFM0511WPN081R
2R47LFM0511LLN485R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd NNRR47M50V5X11 vs 2R47LFM0511LLN485R
1R47LFM0511NPN981D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd NNRR47M50V5X11 vs 1R47LFM0511NPN981D
UVR1HR47MDD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NNRR47M50V5X11 vs UVR1HR47MDD1TP
NRSAR47M50V5X11TB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, NIC Components Corp NNRR47M50V5X11 vs NRSAR47M50V5X11TB
8R47LFM0511WPN181A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd NNRR47M50V5X11 vs 8R47LFM0511WPN181A
1R47LFM0511WPN981R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd NNRR47M50V5X11 vs 1R47LFM0511WPN981R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NNRR47M50V5X11 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NNRR47M50V5X11 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NNRR47M50V5X11 would you like to use for your alert(s)?
  • Please alert me when NNRR47M50V5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NNRR47M50V5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NNRR47M50V5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NNRR47M50V5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NNRR47M50V5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NNRR47M50V5X11 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: